Part Details for AN18420A by STD Fastener
Overview of AN18420A by STD Fastener
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN18420A
AN18420A CAD Models
AN18420A Part Data Attributes
|
AN18420A
STD Fastener
Buy Now
Datasheet
|
Compare Parts:
AN18420A
STD Fastener
SPECIALTY CONSUMER CIRCUIT, PQCC44, 6 X 6 MM, PLASTIC, QFN-44
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STD FASTENER | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N44 | |
Length | 6.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 2.9 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6.2 mm |