There are no models available for this part yet.
Overview of AN18164B by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for AN18164B by Panasonic Electronic Components
Part Data Attributes for AN18164B by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP,
|
Pin Count
|
48
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
IT ALSO REQUIRES 7.2 TO 11 V SUPPLY
|
Built-in IF Amplifier
|
YES
|
Consumer IC Type
|
AUDIO TUNER
|
JESD-30 Code
|
S-PQFP-G48
|
Length
|
7 mm
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.7 mm
|
Supply Voltage-Max (Vsup)
|
8.6 V
|
Supply Voltage-Min (Vsup)
|
7.2 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
Alternate Parts for AN18164B
This table gives cross-reference parts and alternative options found for AN18164B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN18164B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3550CGM | Video Tuner, QFN-48 | Maxim Integrated Products | AN18164B vs MAX3550CGM |
MAX3570CGM-D | Consumer IC, BICMOS, PQCC48 | Maxim Integrated Products | AN18164B vs MAX3570CGM-D |
TDA18218HN | IC VIDEO TUNER, PQCC48, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT619-1, HVQFN-48, Tuner IC | NXP Semiconductors | AN18164B vs TDA18218HN |
TDA18260HN/C1 | IC VIDEO TUNER, PQCC48, 7 X 7 MM, 0.85 MM HEIGHT, LEAD FREE, PLASTIC, MO-220, SOT619-1, HVQFN-48, Tuner IC | NXP Semiconductors | AN18164B vs TDA18260HN/C1 |
TUA6039F-2 | Video Tuner, 3-Band, GREEN, PLASTIC, VQFN-48 | Infineon Technologies AG | AN18164B vs TUA6039F-2 |
MAX3570CGM | Video Tuner, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-48 | Maxim Integrated Products | AN18164B vs MAX3570CGM |
MAX3553CGM | Video Tuner, QFN-48 | Maxim Integrated Products | AN18164B vs MAX3553CGM |
AN18166B | Audio Tuner, PQFP48, 7 X 7 MM, PLASTIC, HQFP-48 | Panasonic Electronic Components | AN18164B vs AN18166B |
MAX3573CGM | Video Tuner, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-48 | Maxim Integrated Products | AN18164B vs MAX3573CGM |
WGCE5063SL9FS882550 | Audio Tuner, 3-Band, LEAD FREE, QFN-48 | Intel Corporation | AN18164B vs WGCE5063SL9FS882550 |