AN15ZF0513M2K
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.051uF, 2220,

Overview of AN15ZF0513M2K by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

CAD Models for AN15ZF0513M2K by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AN15ZF0513M2K by Kyocera AVX Components

AN15ZF0513M2K
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2220
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.051 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.8 mm
JESD-609 Code
e0
Length
5.7 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Tape, Plastic
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Size Code
2220
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
5 mm
Want to compare parts?
  1. AN15ZF0513M2K
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.051uF, 2220,
    VS

Alternate Parts for AN15ZF0513M2K

This table gives cross-reference parts and alternative options found for AN15ZF0513M2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN15ZF0513M2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC15ZF0513MT6 CAP,CERAMIC,51NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2220 CASE Kyocera AVX Components AN15ZF0513M2K vs AC15ZF0513MT6
AD15ZF0513M2Y CAP,CERAMIC,51NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2220 CASE Kyocera AVX Components AN15ZF0513M2K vs AD15ZF0513M2Y
AN15ZF0513MT6 Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.051uF, 2220, Kyocera AVX Components AN15ZF0513M2K vs AN15ZF0513MT6
AD15ZF0513M2K CAP,CERAMIC,51NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2220 CASE Kyocera AVX Components AN15ZF0513M2K vs AD15ZF0513M2K
AD15ZF0513M2L CAP,CERAMIC,51NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2220 CASE Kyocera AVX Components AN15ZF0513M2K vs AD15ZF0513M2L
AC15ZF0513MT2 CAP,CERAMIC,51NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2220 CASE Kyocera AVX Components AN15ZF0513M2K vs AC15ZF0513MT2
AN15ZF0513MT3 Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.051uF, 2220, Kyocera AVX Components AN15ZF0513M2K vs AN15ZF0513MT3
AC15ZF0513MT5 CAP,CERAMIC,51NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2220 CASE Kyocera AVX Components AN15ZF0513M2K vs AC15ZF0513MT5
AD15ZF0513MT5 CAPACITOR, CERAMIC Kyocera AVX Components AN15ZF0513M2K vs AD15ZF0513MT5
AC15ZF0513MT3 CAP,CERAMIC,51NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2220 CASE Kyocera AVX Components AN15ZF0513M2K vs AC15ZF0513MT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AN15ZF0513M2K by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AN15ZF0513M2K by Kyocera AVX Components

  • Please alert me when AN15ZF0513M2K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AN15ZF0513M2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AN15ZF0513M2K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AN15ZF0513M2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AN15ZF0513M2K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AN15ZF0513M2K by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: