Part Details for AN15ZE0624MT5 by Kyocera AVX Components
Overview of AN15ZE0624MT5 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN15ZE0624MT5
AN15ZE0624MT5 CAD Models
AN15ZE0624MT5 Part Data Attributes
|
AN15ZE0624MT5
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN15ZE0624MT5
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.62uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2220 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.62 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e0 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for AN15ZE0624MT5
This table gives cross-reference parts and alternative options found for AN15ZE0624MT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN15ZE0624MT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD15ZE0624M2Y | CAP,CERAMIC,620NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | AN15ZE0624MT5 vs AD15ZE0624M2Y |
AN15ZE0624MT3 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.62uF, 2220, | Kyocera AVX Components | AN15ZE0624MT5 vs AN15ZE0624MT3 |
AN15ZE0624M2K | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.62uF, 2220, | Kyocera AVX Components | AN15ZE0624MT5 vs AN15ZE0624M2K |
AD15ZE0624MT2 | CAP,CERAMIC,620NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | AN15ZE0624MT5 vs AD15ZE0624MT2 |
AN15ZE0624MT6 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.62uF, 2220, | Kyocera AVX Components | AN15ZE0624MT5 vs AN15ZE0624MT6 |
AC15ZE0624M2L | CAP,CERAMIC,620NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | AN15ZE0624MT5 vs AC15ZE0624M2L |
AN15ZE0624M2L | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.62uF, 2220, | Kyocera AVX Components | AN15ZE0624MT5 vs AN15ZE0624M2L |
AD15ZE0624M24 | CAP,CERAMIC,620NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | AN15ZE0624MT5 vs AD15ZE0624M24 |
AC15ZE0624MT2 | CAP,CERAMIC,620NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | AN15ZE0624MT5 vs AC15ZE0624MT2 |
AD15ZE0624M2L | CAP,CERAMIC,620NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | AN15ZE0624MT5 vs AD15ZE0624M2L |