Part Details for AN15ZE0334K2L by Kyocera AVX Components
Overview of AN15ZE0334K2L by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN15ZE0334K2L
AN15ZE0334K2L CAD Models
AN15ZE0334K2L Part Data Attributes
|
AN15ZE0334K2L
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN15ZE0334K2L
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2220 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e0 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for AN15ZE0334K2L
This table gives cross-reference parts and alternative options found for AN15ZE0334K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN15ZE0334K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AN15ZE0334K2Y | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2220, | AN15ZE0334K2L vs AN15ZE0334K2Y |
CNC7GF330NF10%100V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.33uF, 2220, | AN15ZE0334K2L vs CNC7GF330NF10%100V |
AD15ZE0334K24 | Kyocera AVX Components | Check for Price | CAP,CERAMIC,330NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | AN15ZE0334K2L vs AD15ZE0334K24 |
AN15ZE0334KT6 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2220, | AN15ZE0334K2L vs AN15ZE0334KT6 |
CNC7GWF330NF10%100V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.33uF, 2220, | AN15ZE0334K2L vs CNC7GWF330NF10%100V |
AC15ZE0334K2L | Kyocera AVX Components | Check for Price | CAP,CERAMIC,330NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | AN15ZE0334K2L vs AC15ZE0334K2L |
CNC7YGMF330NF10%100V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.33uF, 2220, | AN15ZE0334K2L vs CNC7YGMF330NF10%100V |
CNC7GWM330NF10%100V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.33uF, 2220, | AN15ZE0334K2L vs CNC7GWM330NF10%100V |
CNC7EMF330NF10%100V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.33uF, 2220, | AN15ZE0334K2L vs CNC7EMF330NF10%100V |
CNC7GWMF330NF10%100V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.33uF, 2220, | AN15ZE0334K2L vs CNC7GWMF330NF10%100V |