Part Details for AN15ZD0105MT6 by Kyocera AVX Components
Overview of AN15ZD0105MT6 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN15ZD0105MT6
AN15ZD0105MT6 CAD Models
AN15ZD0105MT6 Part Data Attributes
|
AN15ZD0105MT6
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN15ZD0105MT6
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2220 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e0 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for AN15ZD0105MT6
This table gives cross-reference parts and alternative options found for AN15ZD0105MT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN15ZD0105MT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD15ZD0105M24 | CAP,CERAMIC,1UF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | AN15ZD0105MT6 vs AD15ZD0105M24 |
CNC7HWM1UF20%50V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 1uF, 2220, | EXXELIA Group | AN15ZD0105MT6 vs CNC7HWM1UF20%50V |
CNC7CWM1UF20%50V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 1uF, 2220, | EXXELIA Group | AN15ZD0105MT6 vs CNC7CWM1UF20%50V |
AC15ZD0105MT3 | CAP,CERAMIC,1UF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | AN15ZD0105MT6 vs AC15ZD0105MT3 |
CNC7WMF1UF20%50V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 1uF, 2220, | EXXELIA Group | AN15ZD0105MT6 vs CNC7WMF1UF20%50V |
AN15ZD0105M24 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2220, | Kyocera AVX Components | AN15ZD0105MT6 vs AN15ZD0105M24 |
AC15ZD0105MT6 | CAP,CERAMIC,1UF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | AN15ZD0105MT6 vs AC15ZD0105MT6 |
CNC7HW1UF20%50V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 1uF, 2220, | EXXELIA Group | AN15ZD0105MT6 vs CNC7HW1UF20%50V |
CNC7CW1UF20%50V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 1uF, 2220, | EXXELIA Group | AN15ZD0105MT6 vs CNC7CW1UF20%50V |
CNC7GW1UF20%50V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 1uF, 2220, | EXXELIA Group | AN15ZD0105MT6 vs CNC7GW1UF20%50V |