Signal Circuits
AN15865A
Panasonic Electronic Components
Description: Audio/Video Switch, 1 Func, 10 Channel, BICMOS, PQFP80, QFP-80

Overview of AN15865A by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Automotive

Price & Stock for AN15865A by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components 10-CHANNEL, AUDIO/VIDEO SWITCH, PQFP80 180
  • 1 $3.3300
  • 12 $1.6650
  • 121 $1.4430
$1.4430 / $3.3300 Buy Now

CAD Models for AN15865A by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AN15865A by Panasonic Electronic Components

AN15865A
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Part Package Code
QFP
Package Description
QFP, QFP80(UNSPEC)
Pin Count
80
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
AUDIO/VIDEO SWITCH
JESD-30 Code
R-PQFP-G80
Length
20 mm
Number of Channels
10
Number of Functions
1
Number of Terminals
80
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP80(UNSPEC)
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
3.25 mm
Supply Voltage-Max (Vsup)
5.3 V
Supply Voltage-Min (Vsup)
4.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. AN15865A
    Panasonic Electronic Components
    Audio/Video Switch, 1 Func, 10 Channel, BICMOS, PQFP80, QFP-80
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AN15865A by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AN15865A by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AN15865A would you like to use for your alert(s)?
  • Please alert me when AN15865A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AN15865A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AN15865A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AN15865A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AN15865A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AN15865A by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: