Part Details for AN14ZE0273K2Y by Kyocera AVX Components
Overview of AN14ZE0273K2Y by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN14ZE0273K2Y
AN14ZE0273K2Y CAD Models
AN14ZE0273K2Y Part Data Attributes
|
AN14ZE0273K2Y
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN14ZE0273K2Y
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for AN14ZE0273K2Y
This table gives cross-reference parts and alternative options found for AN14ZE0273K2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN14ZE0273K2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6WM27NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.027uF, 1812, | EXXELIA Group | AN14ZE0273K2Y vs CNC6WM27NF10%100V |
CNC6EWM27NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.027uF, 1812, | EXXELIA Group | AN14ZE0273K2Y vs CNC6EWM27NF10%100V |
AC14ZE0273KT3 | CAP,CERAMIC,27NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | AN14ZE0273K2Y vs AC14ZE0273KT3 |
A1812R273KT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | Walsin Technology Corporation | AN14ZE0273K2Y vs A1812R273KT |
CNC6GWF27NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.027uF, 1812, | EXXELIA Group | AN14ZE0273K2Y vs CNC6GWF27NF10%100V |
CNC6C27NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.027uF, 1812, | EXXELIA Group | AN14ZE0273K2Y vs CNC6C27NF10%100V |
AN14ZE0273KT6 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | Kyocera AVX Components | AN14ZE0273K2Y vs AN14ZE0273KT6 |
CNC6YGW27NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.027uF, 1812, | EXXELIA Group | AN14ZE0273K2Y vs CNC6YGW27NF10%100V |
CNC6CWMF27NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.027uF, 1812, | EXXELIA Group | AN14ZE0273K2Y vs CNC6CWMF27NF10%100V |
CNC6CWM27NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.027uF, 1812, | EXXELIA Group | AN14ZE0273K2Y vs CNC6CWM27NF10%100V |