Part Details for AN14ZD0184MT5 by Kyocera AVX Components
Overview of AN14ZD0184MT5 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN14ZD0184MT5
AN14ZD0184MT5 CAD Models
AN14ZD0184MT5 Part Data Attributes
|
AN14ZD0184MT5
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN14ZD0184MT5
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for AN14ZD0184MT5
This table gives cross-reference parts and alternative options found for AN14ZD0184MT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN14ZD0184MT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222258416744 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | YAGEO Corporation | AN14ZD0184MT5 vs 222258416744 |
AC14ZD0184M2Y | CAP,CERAMIC,180NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | AN14ZD0184MT5 vs AC14ZD0184M2Y |
AD14ZD0184MT5 | CAP,CERAMIC,180NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | AN14ZD0184MT5 vs AD14ZD0184MT5 |
NMC1812X7R184M50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | AN14ZD0184MT5 vs NMC1812X7R184M50TRPF |
AC14ZD0184MT2 | CAP,CERAMIC,180NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | AN14ZD0184MT5 vs AC14ZD0184MT2 |
CNC6WMF180NF20%50V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 0.18uF, 1812, | EXXELIA Group | AN14ZD0184MT5 vs CNC6WMF180NF20%50V |
NMC1812X7R184M50TRPLP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | NIC Components Corp | AN14ZD0184MT5 vs NMC1812X7R184M50TRPLP |
AC14ZD0184MT3 | CAP,CERAMIC,180NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | AN14ZD0184MT5 vs AC14ZD0184MT3 |
AD14ZD0184MT3 | CAP,CERAMIC,180NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | AN14ZD0184MT5 vs AD14ZD0184MT3 |
NMC1812X7R184M50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | NIC Components Corp | AN14ZD0184MT5 vs NMC1812X7R184M50TRP3KF |