Part Details for AN14CJ0121FT2 by Kyocera AVX Components
Overview of AN14CJ0121FT2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN14CJ0121FT2
AN14CJ0121FT2 CAD Models
AN14CJ0121FT2 Part Data Attributes
|
AN14CJ0121FT2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN14CJ0121FT2
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for AN14CJ0121FT2
This table gives cross-reference parts and alternative options found for AN14CJ0121FT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN14CJ0121FT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD14CJ0121F2K | CAP,CERAMIC,120PF,500VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AN14CJ0121FT2 vs AD14CJ0121F2K |
AC14CJ0121F24 | CAP,CERAMIC,120PF,500VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AN14CJ0121FT2 vs AC14CJ0121F24 |
AC14CJ0121F2L | CAP,CERAMIC,120PF,500VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AN14CJ0121FT2 vs AC14CJ0121F2L |
AC14CJ0121FT5 | CAP,CERAMIC,120PF,500VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AN14CJ0121FT2 vs AC14CJ0121FT5 |
AD14CJ0121FT2 | CAP,CERAMIC,120PF,500VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AN14CJ0121FT2 vs AD14CJ0121FT2 |
AC14CJ0121F2Y | CAP,CERAMIC,120PF,500VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AN14CJ0121FT2 vs AC14CJ0121F2Y |
AD14CJ0121F2Y | CAP,CERAMIC,120PF,500VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AN14CJ0121FT2 vs AD14CJ0121F2Y |
AN14CJ0121F24 | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1812, | Kyocera AVX Components | AN14CJ0121FT2 vs AN14CJ0121F24 |
AD14CJ0121FT5 | CAP,CERAMIC,120PF,500VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AN14CJ0121FT2 vs AD14CJ0121FT5 |
AN14CJ0121F2K | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1812, | Kyocera AVX Components | AN14CJ0121FT2 vs AN14CJ0121F2K |