Part Details for AN14CC0163K24 by Kyocera AVX Components
Overview of AN14CC0163K24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN14CC0163K24
AN14CC0163K24 CAD Models
AN14CC0163K24 Part Data Attributes
|
AN14CC0163K24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN14CC0163K24
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.016uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for AN14CC0163K24
This table gives cross-reference parts and alternative options found for AN14CC0163K24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN14CC0163K24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC14CC0163KT6 | CAP,CERAMIC,16NF,25VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AN14CC0163K24 vs AC14CC0163KT6 |
AC14CC0163K24 | CAP,CERAMIC,16NF,25VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AN14CC0163K24 vs AC14CC0163K24 |
AD14CC0163K2Y | CAP,CERAMIC,16NF,25VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AN14CC0163K24 vs AD14CC0163K2Y |
AC14CC0163K2K | CAP,CERAMIC,16NF,25VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AN14CC0163K24 vs AC14CC0163K2K |
AD14CC0163KT2 | CAP,CERAMIC,16NF,25VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AN14CC0163K24 vs AD14CC0163KT2 |
AN14CC0163K2K | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.016uF, 1812, | Kyocera AVX Components | AN14CC0163K24 vs AN14CC0163K2K |
AC14CC0163K2L | CAP,CERAMIC,16NF,25VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AN14CC0163K24 vs AC14CC0163K2L |
AN14CC0163K2Y | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.016uF, 1812, | Kyocera AVX Components | AN14CC0163K24 vs AN14CC0163K2Y |
AD14CC0163KT5 | CAP,CERAMIC,16NF,25VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AN14CC0163K24 vs AD14CC0163KT5 |
AC14CC0163KT3 | CAP,CERAMIC,16NF,25VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AN14CC0163K24 vs AC14CC0163KT3 |