Datasheets
AN14CC0121G24 by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1812,

Part Details for AN14CC0121G24 by Kyocera AVX Components

Overview of AN14CC0121G24 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Automotive

Part Details for AN14CC0121G24

AN14CC0121G24 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AN14CC0121G24 Part Data Attributes

AN14CC0121G24 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
AN14CC0121G24 Kyocera AVX Components Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1812,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1812
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.00012 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.8 mm
Length 4.5 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Tape, Plastic
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 25 V
Size Code 1812
Surface Mount YES
Temperature Characteristics Code NP0
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 3.2 mm

Alternate Parts for AN14CC0121G24

This table gives cross-reference parts and alternative options found for AN14CC0121G24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN14CC0121G24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AC14CC0121G2Y CAP,CERAMIC,120PF,25VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE Kyocera AVX Components AN14CC0121G24 vs AC14CC0121G2Y
AN14CC0121GT3 Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1812, Kyocera AVX Components AN14CC0121G24 vs AN14CC0121GT3
AN14CC0121G2L Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1812, Kyocera AVX Components AN14CC0121G24 vs AN14CC0121G2L
AC14CC0121GT3 CAP,CERAMIC,120PF,25VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE Kyocera AVX Components AN14CC0121G24 vs AC14CC0121GT3
AD14CC0121G2Y CAP,CERAMIC,120PF,25VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE Kyocera AVX Components AN14CC0121G24 vs AD14CC0121G2Y
AD14CC0121G2L CAP,CERAMIC,120PF,25VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE Kyocera AVX Components AN14CC0121G24 vs AD14CC0121G2L
AC14CC0121GT6 CAP,CERAMIC,120PF,25VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE Kyocera AVX Components AN14CC0121G24 vs AC14CC0121GT6
AD14CC0121G2K CAP,CERAMIC,120PF,25VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE Kyocera AVX Components AN14CC0121G24 vs AD14CC0121G2K
AC14CC0121GT5 CAP,CERAMIC,120PF,25VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE Kyocera AVX Components AN14CC0121G24 vs AC14CC0121GT5
AD14CC0121GT3 CAP,CERAMIC,120PF,25VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE Kyocera AVX Components AN14CC0121G24 vs AD14CC0121GT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AN14CC0121G24 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AN14CC0121G24 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AN14CC0121G24 would you like to use for your alert(s)?
  • Please alert me when AN14CC0121G24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AN14CC0121G24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AN14CC0121G24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AN14CC0121G24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AN14CC0121G24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AN14CC0121G24 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: