Part Details for AN13ZF0433MT6 by Kyocera AVX Components
Overview of AN13ZF0433MT6 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN13ZF0433MT6
AN13ZF0433MT6 CAD Models
AN13ZF0433MT6 Part Data Attributes
|
AN13ZF0433MT6
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN13ZF0433MT6
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.043uF, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for AN13ZF0433MT6
This table gives cross-reference parts and alternative options found for AN13ZF0433MT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN13ZF0433MT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC13ZF0433M2K | CAP,CERAMIC,43NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AN13ZF0433MT6 vs AC13ZF0433M2K |
AC13ZF0433MT6 | CAP,CERAMIC,43NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AN13ZF0433MT6 vs AC13ZF0433MT6 |
AD13ZF0433M24 | CAP,CERAMIC,43NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AN13ZF0433MT6 vs AD13ZF0433M24 |
AD13ZF0433M2K | CAP,CERAMIC,43NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AN13ZF0433MT6 vs AD13ZF0433M2K |
AC13ZF0433M2Y | CAP,CERAMIC,43NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AN13ZF0433MT6 vs AC13ZF0433M2Y |
AC13ZF0433M2L | CAP,CERAMIC,43NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AN13ZF0433MT6 vs AC13ZF0433M2L |
AN13ZF0433MT5 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.043uF, 1210, | Kyocera AVX Components | AN13ZF0433MT6 vs AN13ZF0433MT5 |
AD13ZF0433MT5 | CAPACITOR, CERAMIC | Kyocera AVX Components | AN13ZF0433MT6 vs AD13ZF0433MT5 |
AN13ZF0433M2K | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.043uF, 1210, | Kyocera AVX Components | AN13ZF0433MT6 vs AN13ZF0433M2K |
AN13ZF0433M24 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.043uF, 1210, | Kyocera AVX Components | AN13ZF0433MT6 vs AN13ZF0433M24 |