Part Details for AN13CF0122JT3 by Kyocera AVX Components
Overview of AN13CF0122JT3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN13CF0122JT3
AN13CF0122JT3 CAD Models
AN13CF0122JT3 Part Data Attributes
|
AN13CF0122JT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN13CF0122JT3
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for AN13CF0122JT3
This table gives cross-reference parts and alternative options found for AN13CF0122JT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN13CF0122JT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210NPO122JT4SB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1210, CHIP | American Technical Ceramics Corp | AN13CF0122JT3 vs 1210NPO122JT4SB |
AD13CF0122JT3 | CAP,CERAMIC,1.2NF,200VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | Kyocera AVX Components | AN13CF0122JT3 vs AD13CF0122JT3 |
1210NPO122JT4AB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1210, CHIP | American Technical Ceramics Corp | AN13CF0122JT3 vs 1210NPO122JT4AB |
AN13CF0122JT6 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 1210, | Kyocera AVX Components | AN13CF0122JT3 vs AN13CF0122JT6 |
AN13CF0122J2Y | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 1210, | Kyocera AVX Components | AN13CF0122JT3 vs AN13CF0122J2Y |
AD13CF0122J2L | CAP,CERAMIC,1.2NF,200VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | Kyocera AVX Components | AN13CF0122JT3 vs AD13CF0122J2L |
AD13CF0122J2Y | CAP,CERAMIC,1.2NF,200VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | Kyocera AVX Components | AN13CF0122JT3 vs AD13CF0122J2Y |
AD13CF0122JT6 | CAP,CERAMIC,1.2NF,200VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | Kyocera AVX Components | AN13CF0122JT3 vs AD13CF0122JT6 |
AC13CF0122JT6 | CAP,CERAMIC,1.2NF,200VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | Kyocera AVX Components | AN13CF0122JT3 vs AC13CF0122JT6 |
AC13CF0122J2L | CAP,CERAMIC,1.2NF,200VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | Kyocera AVX Components | AN13CF0122JT3 vs AC13CF0122J2L |