Part Details for AN13CE0822J2Y by Kyocera AVX Components
Overview of AN13CE0822J2Y by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN13CE0822J2Y
AN13CE0822J2Y CAD Models
AN13CE0822J2Y Part Data Attributes
|
AN13CE0822J2Y
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN13CE0822J2Y
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for AN13CE0822J2Y
This table gives cross-reference parts and alternative options found for AN13CE0822J2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN13CE0822J2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN13CE0822J2K | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210, | Kyocera AVX Components | AN13CE0822J2Y vs AN13CE0822J2K |
AC13CE0822J2L | CAP,CERAMIC,8.2NF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | Kyocera AVX Components | AN13CE0822J2Y vs AC13CE0822J2L |
AD13CE0822J2Y | CAP,CERAMIC,8.2NF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | Kyocera AVX Components | AN13CE0822J2Y vs AD13CE0822J2Y |
AC13CE0822JT5 | CAP,CERAMIC,8.2NF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | Kyocera AVX Components | AN13CE0822J2Y vs AC13CE0822JT5 |
1210NPO822JT3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1210, CHIP | American Technical Ceramics Corp | AN13CE0822J2Y vs 1210NPO822JT3SB |
NMC1210NPO822J100TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | AN13CE0822J2Y vs NMC1210NPO822J100TRPLPF |
GMC32CG822J100NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1210, | Cal-Chip Electronics | AN13CE0822J2Y vs GMC32CG822J100NTDLF |
AD13CE0822JT2 | CAP,CERAMIC,8.2NF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | Kyocera AVX Components | AN13CE0822J2Y vs AD13CE0822JT2 |
AC13CE0822J2K | CAP,CERAMIC,8.2NF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | Kyocera AVX Components | AN13CE0822J2Y vs AC13CE0822J2K |
1210NPO822JT3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1210, CHIP | American Technical Ceramics Corp | AN13CE0822J2Y vs 1210NPO822JT3AB |