Part Details for AN13CD392F- by Kyocera AVX Components
Overview of AN13CD392F- by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN13CD392F-
AN13CD392F- CAD Models
AN13CD392F- Part Data Attributes
|
AN13CD392F-
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN13CD392F-
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0039uF, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | 500V Available On Request | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for AN13CD392F-
This table gives cross-reference parts and alternative options found for AN13CD392F-. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN13CD392F-, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN13CD392FT5 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0039uF, 1210, | Kyocera AVX Components | AN13CD392F- vs AN13CD392FT5 |
500S41N392FV6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0039uF, 1210, | Johanson Dielectrics Inc | AN13CD392F- vs 500S41N392FV6 |
AN13CD392FT3 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0039uF, 1210, | Kyocera AVX Components | AN13CD392F- vs AN13CD392FT3 |
AC13CD392FT5 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0039uF, 1210, | Kyocera AVX Components | AN13CD392F- vs AC13CD392FT5 |
1210N392F500N | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1210 | Hitano Enterprise Corp | AN13CD392F- vs 1210N392F500N |
AC13CD392F- | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0039uF, 1210, | Kyocera AVX Components | AN13CD392F- vs AC13CD392F- |
500S41N392FV6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0039uF, 1210, | Johanson Dielectrics Inc | AN13CD392F- vs 500S41N392FV6U |
DSU1210C392FN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0039uF, 1210, | Dubilier | AN13CD392F- vs DSU1210C392FN |
500S41N392FV6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0039uF, 1210, | Johanson Dielectrics Inc | AN13CD392F- vs 500S41N392FV6E |
500S41N392FV4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0039uF, 1210, | Johanson Dielectrics Inc | AN13CD392F- vs 500S41N392FV4E |