Part Details for AN13CD0122K2K by Kyocera AVX Components
Overview of AN13CD0122K2K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN13CD0122K2K
AN13CD0122K2K CAD Models
AN13CD0122K2K Part Data Attributes
|
AN13CD0122K2K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN13CD0122K2K
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for AN13CD0122K2K
This table gives cross-reference parts and alternative options found for AN13CD0122K2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN13CD0122K2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ105A122KG73A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AN13CD0122K2K vs MQ105A122KG73A |
AC13CD0122KT3 | CAP,CERAMIC,1.2NF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | Kyocera AVX Components | AN13CD0122K2K vs AC13CD0122KT3 |
MQ105A122KGB6A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AN13CD0122K2K vs MQ105A122KGB6A |
AD13CD0122K2Y | CAP,CERAMIC,1.2NF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | Kyocera AVX Components | AN13CD0122K2K vs AD13CD0122K2Y |
MQ105A122KGJ1A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AN13CD0122K2K vs MQ105A122KGJ1A |
MQ105A122KGJ6A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AN13CD0122K2K vs MQ105A122KGJ6A |
AC13CD0122K24 | CAP,CERAMIC,1.2NF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | Kyocera AVX Components | AN13CD0122K2K vs AC13CD0122K24 |
AN13CD0122K2Y | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 1210, | Kyocera AVX Components | AN13CD0122K2K vs AN13CD0122K2Y |
MQ105A122KGB1A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AN13CD0122K2K vs MQ105A122KGB1A |
AD13CD0122K24 | CAP,CERAMIC,1.2NF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | Kyocera AVX Components | AN13CD0122K2K vs AD13CD0122K24 |