Part Details for AN12ZF512M- by Kyocera AVX Components
Overview of AN12ZF512M- by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN12ZF512M-
AN12ZF512M- CAD Models
AN12ZF512M- Part Data Attributes
|
AN12ZF512M-
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN12ZF512M-
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | 500 V Available On Request | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AN12ZF512M-
This table gives cross-reference parts and alternative options found for AN12ZF512M-. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12ZF512M-, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD12ZF0512M2L | CAP,CERAMIC,5.1NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AN12ZF512M- vs AD12ZF0512M2L |
0805Y2000512MEB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 0805, | Knowles Capacitors | AN12ZF512M- vs 0805Y2000512MEB |
0805F2000512MXT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 0805, | Knowles Capacitors | AN12ZF512M- vs 0805F2000512MXT |
AN12ZF0512M2Y | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 0805, | Kyocera AVX Components | AN12ZF512M- vs AN12ZF0512M2Y |
AD12ZF0512M24 | CAP,CERAMIC,5.1NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AN12ZF512M- vs AD12ZF0512M24 |
AN12ZF512MT3 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 0805, | Kyocera AVX Components | AN12ZF512M- vs AN12ZF512MT3 |
0805J2000512MXT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 0805, | Knowles Capacitors | AN12ZF512M- vs 0805J2000512MXT |
AN12ZF0512M-- | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0051uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AN12ZF512M- vs AN12ZF0512M-- |
AC12ZF0512MT3 | CAP,CERAMIC,5.1NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AN12ZF512M- vs AC12ZF0512MT3 |
0805J2000512MXB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 0805, | Knowles Capacitors | AN12ZF512M- vs 0805J2000512MXB |