AN12ZF512JT3
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 0805,

Overview of AN12ZF512JT3 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AN12ZF512JT3 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AN12ZF512JT3 by Kyocera AVX Components

AN12ZF512JT3
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0051 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
500 V Available On Request
Dielectric Material
CERAMIC
Height
1.3 mm
Length
2.01 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. AN12ZF512JT3
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 0805,
    VS

Alternate Parts for AN12ZF512JT3

This table gives cross-reference parts and alternative options found for AN12ZF512JT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12ZF512JT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD12ZF0512JT2 CAP,CERAMIC,5.1NF,200VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0805 CASE Kyocera AVX Components AN12ZF512JT3 vs AD12ZF0512JT2
0805F2000512JXR Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 0805, Knowles Capacitors AN12ZF512JT3 vs 0805F2000512JXR
AN12ZF0512J24 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 0805, Kyocera AVX Components AN12ZF512JT3 vs AN12ZF0512J24
AN12ZF0512JT3 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 0805, Kyocera AVX Components AN12ZF512JT3 vs AN12ZF0512JT3
0805Y2000512JXC Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 0805, Knowles Capacitors AN12ZF512JT3 vs 0805Y2000512JXC
0805B512J201CT Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 0805, Fenghua (HK) Electronics Ltd AN12ZF512JT3 vs 0805B512J201CT
0805B512J201ST Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 0805, Fenghua (HK) Electronics Ltd AN12ZF512JT3 vs 0805B512J201ST
AC12ZF0512J24 CAP,CERAMIC,5.1NF,200VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0805 CASE Kyocera AVX Components AN12ZF512JT3 vs AC12ZF0512J24
0805B512J201NT Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 0805, Fenghua (HK) Electronics Ltd AN12ZF512JT3 vs 0805B512J201NT
AN12ZF0512JT5 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 0805, Kyocera AVX Components AN12ZF512JT3 vs AN12ZF0512JT5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AN12ZF512JT3 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AN12ZF512JT3 by Kyocera AVX Components

  • Please alert me when AN12ZF512JT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AN12ZF512JT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AN12ZF512JT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AN12ZF512JT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AN12ZF512JT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AN12ZF512JT3 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: