Part Details for AN12ZF0431KT6 by Kyocera AVX Components
Overview of AN12ZF0431KT6 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN12ZF0431KT6
AN12ZF0431KT6 CAD Models
AN12ZF0431KT6 Part Data Attributes
|
AN12ZF0431KT6
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN12ZF0431KT6
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00043uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AN12ZF0431KT6
This table gives cross-reference parts and alternative options found for AN12ZF0431KT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12ZF0431KT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD12ZF0431KT3 | CAP,CERAMIC,430PF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AN12ZF0431KT6 vs AD12ZF0431KT3 |
0805J2000431KXT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00043uF, 0805, | Knowles Capacitors | AN12ZF0431KT6 vs 0805J2000431KXT |
0805F2000431KXB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00043uF, 0805, | Knowles Capacitors | AN12ZF0431KT6 vs 0805F2000431KXB |
0805Y2000431KET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00043uF, 0805, | Knowles Capacitors | AN12ZF0431KT6 vs 0805Y2000431KET |
0805Y2000431KER | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00043uF, 0805, | Knowles Capacitors | AN12ZF0431KT6 vs 0805Y2000431KER |
0805J2000431KXR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00043uF, 0805, | Knowles Capacitors | AN12ZF0431KT6 vs 0805J2000431KXR |
AD12ZF0431KT2 | CAP,CERAMIC,430PF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AN12ZF0431KT6 vs AD12ZF0431KT2 |
AD12ZF0431KT5 | CAP,CERAMIC,430PF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AN12ZF0431KT6 vs AD12ZF0431KT5 |
0805Y2000431KXT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00043uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | AN12ZF0431KT6 vs 0805Y2000431KXT |
AC12ZF431KT3 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00043uF, 0805, | Kyocera AVX Components | AN12ZF0431KT6 vs AC12ZF431KT3 |