AN12ZF0392J2K
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0805,

Overview of AN12ZF0392J2K by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

CAD Models for AN12ZF0392J2K by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AN12ZF0392J2K by Kyocera AVX Components

AN12ZF0392J2K
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e0
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Tape, Plastic
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. AN12ZF0392J2K
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0805,
    VS

Alternate Parts for AN12ZF0392J2K

This table gives cross-reference parts and alternative options found for AN12ZF0392J2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12ZF0392J2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805A2000392JXT Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP Knowles Capacitors AN12ZF0392J2K vs 0805A2000392JXT
AN12ZF392JT3 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0805, Kyocera AVX Components AN12ZF0392J2K vs AN12ZF392JT3
0805F2000392JXQS02A Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0805, Knowles Capacitors AN12ZF0392J2K vs 0805F2000392JXQS02A
0805A2000392JXTS02A Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0805, Knowles Capacitors AN12ZF0392J2K vs 0805A2000392JXTS02A
CR0805X7R392JPT Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0805, Quantic UTC AN12ZF0392J2K vs CR0805X7R392JPT
AN12ZF0392J24 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0805, Kyocera AVX Components AN12ZF0392J2K vs AN12ZF0392J24
0805H2000392JXT Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP Knowles Capacitors AN12ZF0392J2K vs 0805H2000392JXT
AD12ZF0392J2L CAP,CERAMIC,3.9NF,200VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0805 CASE Kyocera AVX Components AN12ZF0392J2K vs AD12ZF0392J2L
0805F2000392JXTS02A5 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0805, Knowles Capacitors AN12ZF0392J2K vs 0805F2000392JXTS02A5
0805Y2000392JXB Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP Knowles Capacitors AN12ZF0392J2K vs 0805Y2000392JXB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AN12ZF0392J2K by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AN12ZF0392J2K by Kyocera AVX Components

  • Please alert me when AN12ZF0392J2K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AN12ZF0392J2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AN12ZF0392J2K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AN12ZF0392J2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AN12ZF0392J2K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AN12ZF0392J2K by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: