Part Details for AN12ZF0153K2L by Kyocera AVX Components
Overview of AN12ZF0153K2L by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN12ZF0153K2L
AN12ZF0153K2L CAD Models
AN12ZF0153K2L Part Data Attributes
|
AN12ZF0153K2L
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN12ZF0153K2L
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AN12ZF0153K2L
This table gives cross-reference parts and alternative options found for AN12ZF0153K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12ZF0153K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC12ZF153KT5 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Kyocera AVX Components | AN12ZF0153K2L vs AC12ZF153KT5 |
0805H2000153KXB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | AN12ZF0153K2L vs 0805H2000153KXB |
0805Y2000153KER | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | AN12ZF0153K2L vs 0805Y2000153KER |
OP21B153K201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AN12ZF0153K2L vs OP21B153K201CT |
CL21B153KDFNNNB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | AN12ZF0153K2L vs CL21B153KDFNNNB |
CL21B153KDFNNNS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | AN12ZF0153K2L vs CL21B153KDFNNNS |
201R15W153KV6R | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Johanson Dielectrics Inc | AN12ZF0153K2L vs 201R15W153KV6R |
SH21B153K201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AN12ZF0153K2L vs SH21B153K201CT |
0805B153K201NT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Fenghua (HK) Electronics Ltd | AN12ZF0153K2L vs 0805B153K201NT |
CL21B153KDFANNB | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Samsung Electro-Mechanics | AN12ZF0153K2L vs CL21B153KDFANNB |