Part Details for AN12ZF0103KT6 by Kyocera AVX Components
Overview of AN12ZF0103KT6 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN12ZF0103KT6
AN12ZF0103KT6 CAD Models
AN12ZF0103KT6 Part Data Attributes
|
AN12ZF0103KT6
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN12ZF0103KT6
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | CECC32101-801 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AN12ZF0103KT6
This table gives cross-reference parts and alternative options found for AN12ZF0103KT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12ZF0103KT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD12ZF0103KT6 | Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF, 0805 | Kyocera AVX Components | AN12ZF0103KT6 vs AD12ZF0103KT6 |
AN12ZF0103K2L | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Kyocera AVX Components | AN12ZF0103KT6 vs AN12ZF0103K2L |
0805Y2000103KXT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Syfer Technology | AN12ZF0103KT6 vs 0805Y2000103KXT |
0805Y2000103KET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | AN12ZF0103KT6 vs 0805Y2000103KET |
201R15W103KV4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Johanson Dielectrics Inc | AN12ZF0103KT6 vs 201R15W103KV4 |
AC12ZF0103KT6 | Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF, 0805 | Kyocera AVX Components | AN12ZF0103KT6 vs AC12ZF0103KT6 |
08052R103KBBP0D | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | YAGEO Corporation | AN12ZF0103KT6 vs 08052R103KBBP0D |
0805F2000103KXBS02A | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Knowles Capacitors | AN12ZF0103KT6 vs 0805F2000103KXBS02A |
AC12ZF0103K2Y | Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF, 0805 | Kyocera AVX Components | AN12ZF0103KT6 vs AC12ZF0103K2Y |
0805H2000103KXBS02A | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Knowles Capacitors | AN12ZF0103KT6 vs 0805H2000103KXBS02A |