Part Details for AN12ZF0103J2Y by Kyocera AVX Components
Overview of AN12ZF0103J2Y by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN12ZF0103J2Y
AN12ZF0103J2Y CAD Models
AN12ZF0103J2Y Part Data Attributes
|
AN12ZF0103J2Y
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN12ZF0103J2Y
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AN12ZF0103J2Y
This table gives cross-reference parts and alternative options found for AN12ZF0103J2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12ZF0103J2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN12ZF0103JT5 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Kyocera AVX Components | AN12ZF0103J2Y vs AN12ZF0103JT5 |
201R15W103JV6R | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Johanson Dielectrics Inc | AN12ZF0103J2Y vs 201R15W103JV6R |
0805X7R103J200V | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Synton-Tech Corp | AN12ZF0103J2Y vs 0805X7R103J200V |
CC0805JKX7RABB103 | Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF, 0805 | YAGEO Corporation | AN12ZF0103J2Y vs CC0805JKX7RABB103 |
0805Y2000103JEB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | AN12ZF0103J2Y vs 0805Y2000103JEB |
AD12ZF0103J2L | CAP,CERAMIC,10NF,200VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AN12ZF0103J2Y vs AD12ZF0103J2L |
AN12ZF0103J2K | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Kyocera AVX Components | AN12ZF0103J2Y vs AN12ZF0103J2K |
0805J2000103JXB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Knowles Capacitors | AN12ZF0103J2Y vs 0805J2000103JXB |
AN12ZF103JT5 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Kyocera AVX Components | AN12ZF0103J2Y vs AN12ZF103JT5 |
CC0805JCX7RABB103 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | YAGEO Corporation | AN12ZF0103J2Y vs CC0805JCX7RABB103 |