Part Details for AN12ZE0562MT2 by Kyocera AVX Components
Overview of AN12ZE0562MT2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN12ZE0562MT2
AN12ZE0562MT2 CAD Models
AN12ZE0562MT2 Part Data Attributes
|
AN12ZE0562MT2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN12ZE0562MT2
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AN12ZE0562MT2
This table gives cross-reference parts and alternative options found for AN12ZE0562MT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12ZE0562MT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD12ZE0562MT2 | CAP,CERAMIC,5.6NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AN12ZE0562MT2 vs AD12ZE0562MT2 |
101R15W562MV6T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | Johanson Dielectrics Inc | AN12ZE0562MT2 vs 101R15W562MV6T |
0805H1000562MXRS02A5 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | Knowles Capacitors | AN12ZE0562MT2 vs 0805H1000562MXRS02A5 |
101R15W562MV4E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | Johanson Dielectrics Inc | AN12ZE0562MT2 vs 101R15W562MV4E |
CC0805X562M4 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | Strong Capacitor Co Ltd | AN12ZE0562MT2 vs CC0805X562M4 |
AC12ZE0562MT3 | CAP,CERAMIC,5.6NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AN12ZE0562MT2 vs AC12ZE0562MT3 |
101R15W562MV6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | Johanson Dielectrics Inc | AN12ZE0562MT2 vs 101R15W562MV6U |
AN12ZE0562MT5 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | Kyocera AVX Components | AN12ZE0562MT2 vs AN12ZE0562MT5 |
0805F1000562MXQS02A5 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | Knowles Capacitors | AN12ZE0562MT2 vs 0805F1000562MXQS02A5 |
AN12ZE0562M2K | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | Kyocera AVX Components | AN12ZE0562MT2 vs AN12ZE0562M2K |