Part Details for AN12ZE0562M2Y by Kyocera AVX Components
Overview of AN12ZE0562M2Y by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN12ZE0562M2Y
AN12ZE0562M2Y CAD Models
AN12ZE0562M2Y Part Data Attributes
|
AN12ZE0562M2Y
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN12ZE0562M2Y
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AN12ZE0562M2Y
This table gives cross-reference parts and alternative options found for AN12ZE0562M2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12ZE0562M2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN12ZE0562M2K | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | Kyocera AVX Components | AN12ZE0562M2Y vs AN12ZE0562M2K |
CB0805X7R562MS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | Quantic UTC | AN12ZE0562M2Y vs CB0805X7R562MS |
0805J1000562MXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP | Knowles Capacitors | AN12ZE0562M2Y vs 0805J1000562MXB |
101R15W562MV4U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | Johanson Dielectrics Inc | AN12ZE0562M2Y vs 101R15W562MV4U |
0805J1000562MXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP | Knowles Capacitors | AN12ZE0562M2Y vs 0805J1000562MXR |
ATC0805X7R562ML3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, 0805, | American Technical Ceramics Corp | AN12ZE0562M2Y vs ATC0805X7R562ML3SB |
08051C562MAT3A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AN12ZE0562M2Y vs 08051C562MAT3A |
0805A1000562MXTS02A5 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | Knowles Capacitors | AN12ZE0562M2Y vs 0805A1000562MXTS02A5 |
0805Y1000562MER | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | AN12ZE0562M2Y vs 0805Y1000562MER |
0805A1000562MXBS02A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | Knowles Capacitors | AN12ZE0562M2Y vs 0805A1000562MXBS02A |