Part Details for AN12ZE0512J2K by Kyocera AVX Components
Overview of AN12ZE0512J2K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN12ZE0512J2K
AN12ZE0512J2K CAD Models
AN12ZE0512J2K Part Data Attributes
|
AN12ZE0512J2K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN12ZE0512J2K
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AN12ZE0512J2K
This table gives cross-reference parts and alternative options found for AN12ZE0512J2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12ZE0512J2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B512J101SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 0805, | Fenghua (HK) Electronics Ltd | AN12ZE0512J2K vs 0805B512J101SB |
0805A1000512JXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 0805, | Knowles Capacitors | AN12ZE0512J2K vs 0805A1000512JXB |
AC12ZE0512JT3 | CAP,CERAMIC,5.1NF,100VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AN12ZE0512J2K vs AC12ZE0512JT3 |
HR0805X7R512J3NG1A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 0805, | Presidio Components Inc | AN12ZE0512J2K vs HR0805X7R512J3NG1A |
AD12ZE0512JT2 | CAP,CERAMIC,5.1NF,100VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AN12ZE0512J2K vs AD12ZE0512JT2 |
0805X7R512J3NG2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 0805, | Presidio Components Inc | AN12ZE0512J2K vs 0805X7R512J3NG2A |
0805J1000512JXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 0805, | Knowles Capacitors | AN12ZE0512J2K vs 0805J1000512JXB |
0805B512J101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 0805, | Fenghua (HK) Electronics Ltd | AN12ZE0512J2K vs 0805B512J101CB |
0805X7R512J3PAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 0805, | Presidio Components Inc | AN12ZE0512J2K vs 0805X7R512J3PAA |
0805X7R512J3NGAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 0805, | Presidio Components Inc | AN12ZE0512J2K vs 0805X7R512J3NGAA |