Part Details for AN12ZE0272M-- by Kyocera AVX Components
Overview of AN12ZE0272M-- by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN12ZE0272M--
AN12ZE0272M-- CAD Models
AN12ZE0272M-- Part Data Attributes
|
AN12ZE0272M--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN12ZE0272M--
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | 500 V Available On Request | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Manufacturer Series | AN | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | AN/C12Z(100 VOLT) | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AN12ZE0272M--
This table gives cross-reference parts and alternative options found for AN12ZE0272M--. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12ZE0272M--, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805H1000272MXTS02A5 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0805, | Knowles Capacitors | AN12ZE0272M-- vs 0805H1000272MXTS02A5 |
X7R0805ITTDB272M | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0805, | KOA Speer Electronics Inc | AN12ZE0272M-- vs X7R0805ITTDB272M |
0805H1000272MXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | AN12ZE0272M-- vs 0805H1000272MXB |
0805A1000272MXTS02A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0805, | Knowles Capacitors | AN12ZE0272M-- vs 0805A1000272MXTS02A |
AC12ZE0272MT2 | CAP,CERAMIC,2.7NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AN12ZE0272M-- vs AC12ZE0272MT2 |
AC12ZE0272M2K | CAP,CERAMIC,2.7NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AN12ZE0272M-- vs AC12ZE0272M2K |
0805F1000272MXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | AN12ZE0272M-- vs 0805F1000272MXB |
AC12ZE0272M2L | CAP,CERAMIC,2.7NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AN12ZE0272M-- vs AC12ZE0272M2L |
AC12ZE0272M24 | CAP,CERAMIC,2.7NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AN12ZE0272M-- vs AC12ZE0272M24 |
ATC0805X7R272ML3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, 0805, | American Technical Ceramics Corp | AN12ZE0272M-- vs ATC0805X7R272ML3SB |