Capacitors
AN12ZE0183M--
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP

Overview of AN12ZE0183M-- by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

CAD Models for AN12ZE0183M-- by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AN12ZE0183M-- by Kyocera AVX Components

AN12ZE0183M--
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.20
Capacitance
0.018 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
500 V Available On Request
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e0
Length
2.01 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. AN12ZE0183M--
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for AN12ZE0183M--

This table gives cross-reference parts and alternative options found for AN12ZE0183M--. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12ZE0183M--, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC12ZE0183M24 CAP,CERAMIC,18NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE Kyocera AVX Components AN12ZE0183M-- vs AC12ZE0183M24
BC051C183MZJ6AA2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP Kyocera AVX Components AN12ZE0183M-- vs BC051C183MZJ6AA2
CB0805X7R183MP Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0805, Quantic UTC AN12ZE0183M-- vs CB0805X7R183MP
BC051C183MZB3AA2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP Kyocera AVX Components AN12ZE0183M-- vs BC051C183MZB3AA2
101R15W183MV4R Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0805, Johanson Dielectrics Inc AN12ZE0183M-- vs 101R15W183MV4R
BC051C183MZJ6AA1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP Kyocera AVX Components AN12ZE0183M-- vs BC051C183MZJ6AA1
101R15W183MV6R Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0805, Johanson Dielectrics Inc AN12ZE0183M-- vs 101R15W183MV6R
BC051C183MZB6AA3 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP Kyocera AVX Components AN12ZE0183M-- vs BC051C183MZB6AA3
BC051C183MZT1SA1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP Kyocera AVX Components AN12ZE0183M-- vs BC051C183MZT1SA1
AN12ZE0183MT3 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0805, Kyocera AVX Components AN12ZE0183M-- vs AN12ZE0183MT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AN12ZE0183M-- by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AN12ZE0183M-- by Kyocera AVX Components

  • Please alert me when AN12ZE0183M-- inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AN12ZE0183M-- alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AN12ZE0183M-- to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AN12ZE0183M-- alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AN12ZE0183M--.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AN12ZE0183M-- by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: