Part Details for AN12ZE0183J24 by Kyocera AVX Components
Overview of AN12ZE0183J24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN12ZE0183J24
AN12ZE0183J24 CAD Models
AN12ZE0183J24 Part Data Attributes
|
AN12ZE0183J24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN12ZE0183J24
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AN12ZE0183J24
This table gives cross-reference parts and alternative options found for AN12ZE0183J24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12ZE0183J24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y1000183JEB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | AN12ZE0183J24 vs 0805Y1000183JEB |
0805J1000183JXC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | AN12ZE0183J24 vs 0805J1000183JXC |
0805F1000183JXC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | AN12ZE0183J24 vs 0805F1000183JXC |
0805Y1000183JER | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | AN12ZE0183J24 vs 0805Y1000183JER |
0805Y1000183JER | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | AN12ZE0183J24 vs 0805Y1000183JER |
0805Y1000183JET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | AN12ZE0183J24 vs 0805Y1000183JET |
101R15W183JV4T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | AN12ZE0183J24 vs 101R15W183JV4T |
AP051C183JQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AN12ZE0183J24 vs AP051C183JQU2A |
AP051C183JQU4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AN12ZE0183J24 vs AP051C183JQU4A |