Part Details for AN12ZE0182M2L by Kyocera AVX Components
Overview of AN12ZE0182M2L by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN12ZE0182M2L
AN12ZE0182M2L CAD Models
AN12ZE0182M2L Part Data Attributes
|
AN12ZE0182M2L
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN12ZE0182M2L
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AN12ZE0182M2L
This table gives cross-reference parts and alternative options found for AN12ZE0182M2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12ZE0182M2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805H1000182MXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | AN12ZE0182M2L vs 0805H1000182MXR |
CC0805XR182MT100ER | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0805, | Jaro Components Inc | AN12ZE0182M2L vs CC0805XR182MT100ER |
ATC0805X7R182ML3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, 0805, | American Technical Ceramics Corp | AN12ZE0182M2L vs ATC0805X7R182ML3SB |
AC12ZE182MT3 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0805, | Kyocera AVX Components | AN12ZE0182M2L vs AC12ZE182MT3 |
0805A1000182MXRS02A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0805, | Knowles Capacitors | AN12ZE0182M2L vs 0805A1000182MXRS02A |
X7R0805ITTDB182M | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0805, | KOA Speer Electronics Inc | AN12ZE0182M2L vs X7R0805ITTDB182M |
ATC0805X7R182ML3AT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, 0805, | American Technical Ceramics Corp | AN12ZE0182M2L vs ATC0805X7R182ML3AT |
0805H1000182MXTS02A5 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0805, | Knowles Capacitors | AN12ZE0182M2L vs 0805H1000182MXTS02A5 |
0805Y1000182MXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | AN12ZE0182M2L vs 0805Y1000182MXR |
AC12ZE0182MT5 | CAP,CERAMIC,1.8NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AN12ZE0182M2L vs AC12ZE0182MT5 |