Part Details for AN12ZE0112JT3 by Kyocera AVX Components
Overview of AN12ZE0112JT3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN12ZE0112JT3
AN12ZE0112JT3 CAD Models
AN12ZE0112JT3 Part Data Attributes
|
AN12ZE0112JT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN12ZE0112JT3
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AN12ZE0112JT3
This table gives cross-reference parts and alternative options found for AN12ZE0112JT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12ZE0112JT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805X7R112J3PBA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 0805, | Presidio Components Inc | AN12ZE0112JT3 vs 0805X7R112J3PBA |
0805Y1000112JET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 0805, | Knowles Capacitors | AN12ZE0112JT3 vs 0805Y1000112JET |
HR0805X7R112J3PBA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 0805, | Presidio Components Inc | AN12ZE0112JT3 vs HR0805X7R112J3PBA |
0805X7R112J3NGAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 0805, | Presidio Components Inc | AN12ZE0112JT3 vs 0805X7R112J3NGAA |
HR0805X7R112J3NT92A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 0805, | Presidio Components Inc | AN12ZE0112JT3 vs HR0805X7R112J3NT92A |
0805A1000112JXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 0805, | Knowles Capacitors | AN12ZE0112JT3 vs 0805A1000112JXT |
0805X7R112J3NT9BA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 0805, | Presidio Components Inc | AN12ZE0112JT3 vs 0805X7R112J3NT9BA |
HR0805X7R112J3P2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 0805, | Presidio Components Inc | AN12ZE0112JT3 vs HR0805X7R112J3P2A |
0805H1000112JXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 0805, | Knowles Capacitors | AN12ZE0112JT3 vs 0805H1000112JXR |
AD12ZE0112JT2 | CAP,CERAMIC,1.1NF,100VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AN12ZE0112JT3 vs AD12ZE0112JT2 |