Part Details for AN12ZE0103MT3 by Kyocera AVX Components
Overview of AN12ZE0103MT3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN12ZE0103MT3
AN12ZE0103MT3 CAD Models
AN12ZE0103MT3 Part Data Attributes
|
AN12ZE0103MT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN12ZE0103MT3
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | CECC32101-801 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AN12ZE0103MT3
This table gives cross-reference parts and alternative options found for AN12ZE0103MT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12ZE0103MT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0805XR103MT100PR | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Jaro Components Inc | AN12ZE0103MT3 vs CC0805XR103MT100PR |
0805A1000103MXC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Knowles Capacitors | AN12ZE0103MT3 vs 0805A1000103MXC |
CM21X7R103M100AT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.01 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | AN12ZE0103MT3 vs CM21X7R103M100AT |
ATC0805X7R103ML3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, 0805, | American Technical Ceramics Corp | AN12ZE0103MT3 vs ATC0805X7R103ML3AB |
101R15W103MV6 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Johanson Dielectrics Inc | AN12ZE0103MT3 vs 101R15W103MV6 |
X7R0805ITTDB103M | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | KOA Speer Electronics Inc | AN12ZE0103MT3 vs X7R0805ITTDB103M |
C2012X7R103MHES | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Darfon Corporation | AN12ZE0103MT3 vs C2012X7R103MHES |
0805J1000103MXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Knowles Capacitors | AN12ZE0103MT3 vs 0805J1000103MXT |
ATC0805X7R103ML3ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, 0805, | American Technical Ceramics Corp | AN12ZE0103MT3 vs ATC0805X7R103ML3ST |
0805A1000103MXQS02A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Knowles Capacitors | AN12ZE0103MT3 vs 0805A1000103MXQS02A |