AN12ZD153JT3
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805,

Overview of AN12ZD153JT3 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AN12ZD153JT3 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AN12ZD153JT3 by Kyocera AVX Components

AN12ZD153JT3
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
500 V Available On Request
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e0
Length
2.01 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. AN12ZD153JT3
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805,
    VS

Alternate Parts for AN12ZD153JT3

This table gives cross-reference parts and alternative options found for AN12ZD153JT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12ZD153JT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805F0500153JXRS02A Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, Knowles Capacitors AN12ZD153JT3 vs 0805F0500153JXRS02A
X7R0805HTTEB153J Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, KOA Speer Electronics Inc AN12ZD153JT3 vs X7R0805HTTEB153J
0805F0500153JXT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP Knowles Capacitors AN12ZD153JT3 vs 0805F0500153JXT
HR0805X7R153J2PBA Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, Presidio Components Inc AN12ZD153JT3 vs HR0805X7R153J2PBA
0805A0500153JXB Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP Knowles Capacitors AN12ZD153JT3 vs 0805A0500153JXB
HR0805X7R153J2NG6A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, Presidio Components Inc AN12ZD153JT3 vs HR0805X7R153J2NG6A
0805X7R153J2P5A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, Presidio Components Inc AN12ZD153JT3 vs 0805X7R153J2P5A
HR0805X7R153J2NT93A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, Presidio Components Inc AN12ZD153JT3 vs HR0805X7R153J2NT93A
HR0805X7R153J2P5A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, Presidio Components Inc AN12ZD153JT3 vs HR0805X7R153J2P5A
0805Y0500153JXR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP Knowles Capacitors AN12ZD153JT3 vs 0805Y0500153JXR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AN12ZD153JT3 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AN12ZD153JT3 by Kyocera AVX Components

  • Please alert me when AN12ZD153JT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AN12ZD153JT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AN12ZD153JT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AN12ZD153JT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AN12ZD153JT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AN12ZD153JT3 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: