Part Details for AN12ZD0752JT3 by Kyocera AVX Components
Overview of AN12ZD0752JT3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN12ZD0752JT3
AN12ZD0752JT3 CAD Models
AN12ZD0752JT3 Part Data Attributes
|
AN12ZD0752JT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN12ZD0752JT3
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AN12ZD0752JT3
This table gives cross-reference parts and alternative options found for AN12ZD0752JT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12ZD0752JT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805X7R752J2PAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 0805, | Presidio Components Inc | AN12ZD0752JT3 vs 0805X7R752J2PAA |
0805X7R752J2P5A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 0805, | Presidio Components Inc | AN12ZD0752JT3 vs 0805X7R752J2P5A |
0805F0500752JXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 0805, | Knowles Capacitors | AN12ZD0752JT3 vs 0805F0500752JXR |
HR0805X7R752J2NG4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 0805, | Presidio Components Inc | AN12ZD0752JT3 vs HR0805X7R752J2NG4A |
AC12ZD752JT3 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 0805, | Kyocera AVX Components | AN12ZD0752JT3 vs AC12ZD752JT3 |
0805Y0500752JXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 0805, | Knowles Capacitors | AN12ZD0752JT3 vs 0805Y0500752JXR |
HR0805X7R752J2P5A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 0805, | Presidio Components Inc | AN12ZD0752JT3 vs HR0805X7R752J2P5A |
AD12ZD0752J2K | CAP,CERAMIC,7.5NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AN12ZD0752JT3 vs AD12ZD0752J2K |
AC12ZD0752J2K | CAP,CERAMIC,7.5NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AN12ZD0752JT3 vs AC12ZD0752J2K |
0805X7R752J2NG2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 0805, | Presidio Components Inc | AN12ZD0752JT3 vs 0805X7R752J2NG2A |