Part Details for AN12ZD0561KT6 by Kyocera AVX Components
Overview of AN12ZD0561KT6 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN12ZD0561KT6
AN12ZD0561KT6 CAD Models
AN12ZD0561KT6 Part Data Attributes
|
AN12ZD0561KT6
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN12ZD0561KT6
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | CECC32101-801 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AN12ZD0561KT6
This table gives cross-reference parts and alternative options found for AN12ZD0561KT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12ZD0561KT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y0500561KET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | AN12ZD0561KT6 vs 0805Y0500561KET |
AN12ZD0561K2L | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, | Kyocera AVX Components | AN12ZD0561KT6 vs AN12ZD0561K2L |
X7R0805HTTEB561K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AN12ZD0561KT6 vs X7R0805HTTEB561K |
0805A0500561KXBS02A5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, | Knowles Capacitors | AN12ZD0561KT6 vs 0805A0500561KXBS02A5 |
CG0805X7R561KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, | Quantic UTC | AN12ZD0561KT6 vs CG0805X7R561KS |
0805H0500561KXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | Knowles Capacitors | AN12ZD0561KT6 vs 0805H0500561KXB |
500R15W561KV4U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, | Johanson Dielectrics Inc | AN12ZD0561KT6 vs 500R15W561KV4U |
ATC0805X7R561KL2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, 0805, | American Technical Ceramics Corp | AN12ZD0561KT6 vs ATC0805X7R561KL2AT |
AN12ZD561KT5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, | Kyocera AVX Components | AN12ZD0561KT6 vs AN12ZD561KT5 |
ATC0805X7R561KL2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, 0805, | American Technical Ceramics Corp | AN12ZD0561KT6 vs ATC0805X7R561KL2AR |