Part Details for AN12CF0750FT6 by Kyocera AVX Components
Overview of AN12CF0750FT6 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN12CF0750FT6
AN12CF0750FT6 CAD Models
AN12CF0750FT6 Part Data Attributes
|
AN12CF0750FT6
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN12CF0750FT6
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000075uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AN12CF0750FT6
This table gives cross-reference parts and alternative options found for AN12CF0750FT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12CF0750FT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC12CF0750FT5 | CAP,CERAMIC,75PF,200VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AN12CF0750FT6 vs AC12CF0750FT5 |
201R15N750FAE-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000075uF, 0805, | EXXELIA Group | AN12CF0750FT6 vs 201R15N750FAE-ROHS |
AN12CF750F- | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000075uF, 0805, | Kyocera AVX Components | AN12CF0750FT6 vs AN12CF750F- |
AD12CF0750FT5 | CAP,CERAMIC,75PF,200VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AN12CF0750FT6 vs AD12CF0750FT5 |
AC12CF0750FT6 | CAP,CERAMIC,75PF,200VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AN12CF0750FT6 vs AC12CF0750FT6 |
AN12CF750FT5 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000075uF, 0805, | Kyocera AVX Components | AN12CF0750FT6 vs AN12CF750FT5 |
AC12CF0750F2K | CAP,CERAMIC,75PF,200VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AN12CF0750FT6 vs AC12CF0750F2K |
AN12CF0750FT3 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000075uF, 0805, | Kyocera AVX Components | AN12CF0750FT6 vs AN12CF0750FT3 |
AC12CF0750F24 | CAP,CERAMIC,75PF,200VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AN12CF0750FT6 vs AC12CF0750F24 |
AD12CF0750FT6 | CAP,CERAMIC,75PF,200VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AN12CF0750FT6 vs AD12CF0750FT6 |