Part Details for AN12CE121FT5 by Kyocera AVX Components
Overview of AN12CE121FT5 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN12CE121FT5
AN12CE121FT5 CAD Models
AN12CE121FT5 Part Data Attributes
|
AN12CE121FT5
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN12CE121FT5
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | 500V Available On Request | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AN12CE121FT5
This table gives cross-reference parts and alternative options found for AN12CE121FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12CE121FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN12CE121F- | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 0805, | Kyocera AVX Components | AN12CE121FT5 vs AN12CE121F- |
AN12CE0121F2K | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 0805, | Kyocera AVX Components | AN12CE121FT5 vs AN12CE0121F2K |
CB0805NPO121FST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 0805, | Quantic UTC | AN12CE121FT5 vs CB0805NPO121FST |
AC12CE0121FT3 | CAP,CERAMIC,120PF,100VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AN12CE121FT5 vs AC12CE0121FT3 |
AN12CE0121FT5 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 0805, | Kyocera AVX Components | AN12CE121FT5 vs AN12CE0121FT5 |
CB0805NPO121FS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 0805, | Quantic UTC | AN12CE121FT5 vs CB0805NPO121FS |
CB0805NPO121FPT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 0805, | Quantic UTC | AN12CE121FT5 vs CB0805NPO121FPT |
AC12CE121F- | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 0805, | Kyocera AVX Components | AN12CE121FT5 vs AC12CE121F- |
AC12CE0121F24 | CAP,CERAMIC,120PF,100VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AN12CE121FT5 vs AC12CE0121F24 |
NMC-L0805NPO121F100TRP7C3F | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 0805, | NIC Components Corp | AN12CE121FT5 vs NMC-L0805NPO121F100TRP7C3F |