Part Details for AN12CE0680G24 by Kyocera AVX Components
Overview of AN12CE0680G24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN12CE0680G24
AN12CE0680G24 CAD Models
AN12CE0680G24 Part Data Attributes
|
AN12CE0680G24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN12CE0680G24
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AN12CE0680G24
This table gives cross-reference parts and alternative options found for AN12CE0680G24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12CE0680G24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC12CE0680G2Y | CAP,CERAMIC,68PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AN12CE0680G24 vs AC12CE0680G2Y |
AC12CE0680GT6 | CAP,CERAMIC,68PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AN12CE0680G24 vs AC12CE0680GT6 |
AD12CE0680GT6 | CAP,CERAMIC,68PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AN12CE0680G24 vs AD12CE0680GT6 |
AN12CE680GT3 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0805, | Kyocera AVX Components | AN12CE0680G24 vs AN12CE680GT3 |
DSA0805C680GN | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0805, | Dubilier | AN12CE0680G24 vs DSA0805C680GN |
AD12CE0680GT3 | CAP,CERAMIC,68PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AN12CE0680G24 vs AD12CE0680GT3 |
AD12CE0680GT5 | CAP,CERAMIC,68PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AN12CE0680G24 vs AD12CE0680GT5 |
0805NPO680GW3SR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0805, | American Technical Ceramics Corp | AN12CE0680G24 vs 0805NPO680GW3SR |
0805NPO680GW3AR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0805, | American Technical Ceramics Corp | AN12CE0680G24 vs 0805NPO680GW3AR |
0805CG680G101T | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0805, | PRO-AN Electronic Co Ltd | AN12CE0680G24 vs 0805CG680G101T |