Datasheets
AN12CD130FT3 by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000013uF, 0805,

Part Details for AN12CD130FT3 by Kyocera AVX Components

Overview of AN12CD130FT3 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AN12CD130FT3

AN12CD130FT3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AN12CD130FT3 Part Data Attributes

AN12CD130FT3 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
AN12CD130FT3 Kyocera AVX Components Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000013uF, 0805,
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.000013 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities 500V Available On Request
Dielectric Material CERAMIC
Height 1.3 mm
JESD-609 Code e0
Length 2.01 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 50 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code NP0
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for AN12CD130FT3

This table gives cross-reference parts and alternative options found for AN12CD130FT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12CD130FT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD12CD0130F2K CAP,CERAMIC,13PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Kyocera AVX Components AN12CD130FT3 vs AD12CD0130F2K
AD12CD0130F2Y CAP,CERAMIC,13PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Kyocera AVX Components AN12CD130FT3 vs AD12CD0130F2Y
AD12CD0130FT5 CAP,CERAMIC,13PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Kyocera AVX Components AN12CD130FT3 vs AD12CD0130FT5
A312CD0130F2J CAP,CERAMIC,13PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Kyocera AVX Components AN12CD130FT3 vs A312CD0130F2J
A612CD0130FNC Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000013uF, 0805, Kyocera AVX Components AN12CD130FT3 vs A612CD0130FNC
AC12CD0130F24 CAP,CERAMIC,13PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Kyocera AVX Components AN12CD130FT3 vs AC12CD0130F24
AC12CD0130F2K CAP,CERAMIC,13PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Kyocera AVX Components AN12CD130FT3 vs AC12CD0130F2K
AD12CD0130FT3 CAP,CERAMIC,13PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Kyocera AVX Components AN12CD130FT3 vs AD12CD0130FT3
AN12CD130FT5 Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000013uF, 0805, Kyocera AVX Components AN12CD130FT3 vs AN12CD130FT5
AC12CD130F- Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000013uF, 0805, Kyocera AVX Components AN12CD130FT3 vs AC12CD130F-

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AN12CD130FT3 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AN12CD130FT3 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AN12CD130FT3 would you like to use for your alert(s)?
  • Please alert me when AN12CD130FT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AN12CD130FT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AN12CD130FT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AN12CD130FT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AN12CD130FT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AN12CD130FT3 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: