Part Details for AN12CD0181JT2 by Kyocera AVX Components
Overview of AN12CD0181JT2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN12CD0181JT2
AN12CD0181JT2 CAD Models
AN12CD0181JT2 Part Data Attributes
|
AN12CD0181JT2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN12CD0181JT2
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AN12CD0181JT2
This table gives cross-reference parts and alternative options found for AN12CD0181JT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12CD0181JT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G0805181J1HPB | CAP,CERAMIC,180PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | AN12CD0181JT2 vs C0G0805181J1HPB |
0805A0500181JCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | AN12CD0181JT2 vs 0805A0500181JCR |
0805J0500181JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | AN12CD0181JT2 vs 0805J0500181JAR |
0805H0500181JCBS02A5 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805, | Knowles Capacitors | AN12CD0181JT2 vs 0805H0500181JCBS02A5 |
AC12CD0181JT3 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00018uF, 0805 | Kyocera AVX Components | AN12CD0181JT2 vs AC12CD0181JT3 |
AD12CD0181JT3 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00018uF, 0805 | Kyocera AVX Components | AN12CD0181JT2 vs AD12CD0181JT3 |
C0G0805181J1HSB | CAP,CERAMIC,180PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | AN12CD0181JT2 vs C0G0805181J1HSB |
AC12CD0181J-- | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AN12CD0181JT2 vs AC12CD0181J-- |
0805C0G181JHSB | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805 | TSC Electronics Ltd | AN12CD0181JT2 vs 0805C0G181JHSB |
0805C0G181JHPT | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805 | TSC Electronics Ltd | AN12CD0181JT2 vs 0805C0G181JHPT |