Part Details for AN12CC0160G2Y by Kyocera AVX Components
Overview of AN12CC0160G2Y by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN12CC0160G2Y
AN12CC0160G2Y CAD Models
AN12CC0160G2Y Part Data Attributes
|
AN12CC0160G2Y
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN12CC0160G2Y
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AN12CC0160G2Y
This table gives cross-reference parts and alternative options found for AN12CC0160G2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12CC0160G2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AN12CC0160GT3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 0805, | AN12CC0160G2Y vs AN12CC0160GT3 |
AN12CC0160G24 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 0805, | AN12CC0160G2Y vs AN12CC0160G24 |
AN12CC0160G2L | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 0805, | AN12CC0160G2Y vs AN12CC0160G2L |
AC12CC0160GT2 | Kyocera AVX Components | Check for Price | CAP,CERAMIC,16PF,25VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | AN12CC0160G2Y vs AC12CC0160GT2 |
AN12CC0160GT5 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 0805, | AN12CC0160G2Y vs AN12CC0160GT5 |
AN12CC0160G2K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 0805, | AN12CC0160G2Y vs AN12CC0160G2K |
AD12CC0160GT2 | Kyocera AVX Components | Check for Price | CAP,CERAMIC,16PF,25VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | AN12CC0160G2Y vs AD12CC0160GT2 |
AN12CC0160GT6 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 0805, | AN12CC0160G2Y vs AN12CC0160GT6 |
AC12CC0160G2Y | Kyocera AVX Components | Check for Price | CAP,CERAMIC,16PF,25VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | AN12CC0160G2Y vs AC12CC0160G2Y |
AC12CC0160GT6 | Kyocera AVX Components | Check for Price | CAP,CERAMIC,16PF,25VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | AN12CC0160G2Y vs AC12CC0160GT6 |