Part Details for AN1081S by Panasonic Electronic Components
Overview of AN1081S by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN1081S
AN1081S CAD Models
AN1081S Part Data Attributes:
|
AN1081S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN1081S
Panasonic Electronic Components
Operational Amplifier, 1 Func, 10000uV Offset-Max, PDSO8, 0.225 INCH, PLASTIC, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.0004 µA | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0002 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Slew Rate-Nom | 11 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 25100 | |
Width | 4.2 mm |
Alternate Parts for AN1081S
This table gives cross-reference parts and alternative options found for AN1081S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN1081S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM301AV | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDIP8 | Signetics | AN1081S vs LM301AV |
LM307T | OP-AMP, 10000uV OFFSET-MAX, MBCY8 | Philips Semiconductors | AN1081S vs LM307T |
LM307T | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8 | Signetics | AN1081S vs LM307T |
LM301AS | OP-AMP, 10000uV OFFSET-MAX, MBCY8 | Intersil Corporation | AN1081S vs LM301AS |
LM301AS | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | AN1081S vs LM301AS |
AN1081 | Operational Amplifier, 1 Func, 10000uV Offset-Max, PDIP8, DIP-8 | Panasonic Electronic Components | AN1081S vs AN1081 |
SP2-2520-4 | Operational Amplifier, 1 Func, 8000uV Offset-Max, MBCY8, METAL CAN-8 | Sipex Corporation | AN1081S vs SP2-2520-4 |
LM301AV | IC OP-AMP, 10000 uV OFFSET-MAX, PDIP8, Operational Amplifier | NXP Semiconductors | AN1081S vs LM301AV |
SP3-2520/883 | Operational Amplifier, 1 Func, 8000uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Sipex Corporation | AN1081S vs SP3-2520/883 |
SP2-2520-5 | Operational Amplifier, 1 Func, 8000uV Offset-Max, MBCY8, METAL CAN-8 | Sipex Corporation | AN1081S vs SP2-2520-5 |