Part Details for AN1081 by Panasonic Electronic Components
Overview of AN1081 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN1081
AN1081 CAD Models
AN1081 Part Data Attributes
|
AN1081
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN1081
Panasonic Electronic Components
Operational Amplifier, 1 Func, 10000uV Offset-Max, PDIP8, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.0004 µA | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0002 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.4 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.05 mm | |
Slew Rate-Nom | 11 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 25100 | |
Width | 7.62 mm |
Alternate Parts for AN1081
This table gives cross-reference parts and alternative options found for AN1081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN1081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3-2520/883 | Operational Amplifier, 1 Func, 8000uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Sipex Corporation | AN1081 vs SP3-2520/883 |
KA301A | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | AN1081 vs KA301A |
LM301AV | IC OP-AMP, 10000 uV OFFSET-MAX, PDIP8, Operational Amplifier | NXP Semiconductors | AN1081 vs LM301AV |
NTE938 | Operational Amplifier, 1 Func, 10000uV Offset-Max, MBCY8, METAL CAN-8 | NTE Electronics Inc | AN1081 vs NTE938 |
LM301AV | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDIP8 | Signetics | AN1081 vs LM301AV |
LM308LB | Operational Amplifier, 1 Func, 10000uV Offset-Max, CQCC20, LCC-20 | AMD | AN1081 vs LM308LB |
LM301AS | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | AN1081 vs LM301AS |
SP7-2520-4 | Operational Amplifier, 1 Func, 8000uV Offset-Max, CDIP8, MINI, CERDIP-8 | Sipex Corporation | AN1081 vs SP7-2520-4 |