AMZV0400K3930000D220
KEMET Corporation
Description: Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED

Overview of AMZV0400K3930000D220 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AMZV0400K3930000D220 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMZV0400K3930000D220 by KEMET Corporation

AMZV0400K3930000D220
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.039 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. AMZV0400K3930000D220
    KEMET Corporation
    Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for AMZV0400K3930000D220

This table gives cross-reference parts and alternative options found for AMZV0400K3930000D220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZV0400K3930000D220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMHV0400K3930000D200 Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation AMZV0400K3930000D220 vs MMHV0400K3930000D200
QXJ2G393KTPT Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation AMZV0400K3930000D220 vs QXJ2G393KTPT
MMX393K400RD Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation AMZV0400K3930000D220 vs MMX393K400RD
5TY2GRB393KCS CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics AMZV0400K3930000D220 vs 5TY2GRB393KCS
AMZF0400K39300000050 Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation AMZV0400K3930000D220 vs AMZF0400K39300000050
MEB-393K0400DT1102 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd AMZV0400K3930000D220 vs MEB-393K0400DT1102
MEB-393K0400DB1107 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd AMZV0400K3930000D220 vs MEB-393K0400DB1107
MMH393K400BF Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation AMZV0400K3930000D220 vs MMH393K400BF
AMZ393K400RDK Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation AMZV0400K3930000D220 vs AMZ393K400RDK
6TM2GRB393KAN CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics AMZV0400K3930000D220 vs 6TM2GRB393KAN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMZV0400K3930000D220 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMZV0400K3930000D220 by KEMET Corporation

  • Please alert me when AMZV0400K3930000D220 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMZV0400K3930000D220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMZV0400K3930000D220 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMZV0400K3930000D220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMZV0400K3930000D220.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMZV0400K3930000D220 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: