Part Details for AMZV0400J6830000D210 by Nissei Electric Co Ltd
Overview of AMZV0400J6830000D210 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZV0400J6830000D210
AMZV0400J6830000D210 CAD Models
AMZV0400J6830000D210 Part Data Attributes
|
AMZV0400J6830000D210
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AMZV0400J6830000D210
Nissei Electric Co Ltd
CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZV0400J6830000D210
This table gives cross-reference parts and alternative options found for AMZV0400J6830000D210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZV0400J6830000D210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEF-683J0400DB1103 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZV0400J6830000D210 vs MEF-683J0400DB1103 |
MEF-683J0400DT210B | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZV0400J6830000D210 vs MEF-683J0400DT210B |
MEF-683J0400DT2105 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZV0400J6830000D210 vs MEF-683J0400DT2105 |
6TM2GRB683JRN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZV0400J6830000D210 vs 6TM2GRB683JRN |
MMC683J400BF | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0400J6830000D210 vs MMC683J400BF |
AMZV0400J6830000D220 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZV0400J6830000D210 vs AMZV0400J6830000D220 |
MEB-683J0400DT1102 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZV0400J6830000D210 vs MEB-683J0400DT1102 |
QXN2G683JTP | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | AMZV0400J6830000D210 vs QXN2G683JTP |
BR7685400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | AMZV0400J6830000D210 vs BR7685400 |
MMHS0400J68300000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZV0400J6830000D210 vs MMHS0400J68300000200 |