Part Details for AMZV0250J15300000200 by Nissei Electric Co Ltd
Overview of AMZV0250J15300000200 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZV0250J15300000200
AMZV0250J15300000200 CAD Models
AMZV0250J15300000200 Part Data Attributes
|
AMZV0250J15300000200
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AMZV0250J15300000200
Nissei Electric Co Ltd
CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZV0250J15300000200
This table gives cross-reference parts and alternative options found for AMZV0250J15300000200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZV0250J15300000200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EB2ERB153JAG075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZV0250J15300000200 vs 6EB2ERB153JAG075CA |
ECQE2153JF9 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | AMZV0250J15300000200 vs ECQE2153JF9 |
MEF-153J0250DT2078 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZV0250J15300000200 vs MEF-153J0250DT2078 |
ECQE2153RJ9 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | AMZV0250J15300000200 vs ECQE2153RJ9 |
MEF-153J0250DB207B | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZV0250J15300000200 vs MEF-153J0250DB207B |
MMX153J250AC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZV0250J15300000200 vs MMX153J250AC |
MEF-153J0250DB2074 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZV0250J15300000200 vs MEF-153J0250DB2074 |
X624(B1).015-5-250 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | AMZV0250J15300000200 vs X624(B1).015-5-250 |
MMC153J250ADK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0250J15300000200 vs MMC153J250ADK |
DMF153J250A | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | AMZV0250J15300000200 vs DMF153J250A |