Part Details for AMZV0250J1230000D220 by Nissei Electric Co Ltd
Overview of AMZV0250J1230000D220 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZV0250J1230000D220
AMZV0250J1230000D220 CAD Models
AMZV0250J1230000D220 Part Data Attributes
|
AMZV0250J1230000D220
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AMZV0250J1230000D220
Nissei Electric Co Ltd
CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZV0250J1230000D220
This table gives cross-reference parts and alternative options found for AMZV0250J1230000D220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZV0250J1230000D220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250SMC123J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | AMZV0250J1230000D220 vs 250SMC123J |
MMX123J250BC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZV0250J1230000D220 vs MMX123J250BC |
PM14B120005250 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | AMZV0250J1230000D220 vs PM14B120005250 |
DMPE123J2E-RS | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | AMZV0250J1230000D220 vs DMPE123J2E-RS |
AMZ123J250AC | CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.012uF, THROUGH HOLE MOUNT | Nissei Electric Co Ltd | AMZV0250J1230000D220 vs AMZ123J250AC |
AMZ123J250BCK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0250J1230000D220 vs AMZ123J250BCK |
MMT123J250ACK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0250J1230000D220 vs MMT123J250ACK |
MMT123J250BC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZV0250J1230000D220 vs MMT123J250BC |
MDDSA2E123J | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | AMZV0250J1230000D220 vs MDDSA2E123J |
MMX123J250RC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZV0250J1230000D220 vs MMX123J250RC |