AMZV0100K3910000D210
KEMET Corporation
Description: Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.00039uF, Through Hole Mount, RADIAL LEADED

Overview of AMZV0100K3910000D210 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AMZV0100K3910000D210 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMZV0100K3910000D210 by KEMET Corporation

AMZV0100K3910000D210
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.00039 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
75 V
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. AMZV0100K3910000D210
    KEMET Corporation
    Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.00039uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for AMZV0100K3910000D210

This table gives cross-reference parts and alternative options found for AMZV0100K3910000D210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZV0100K3910000D210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMZ391K100BB Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.00039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation AMZV0100K3910000D210 vs AMZ391K100BB
AMZV0100K39100000200 Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.00039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation AMZV0100K3910000D210 vs AMZV0100K39100000200
AMZ391K100AB Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.00039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation AMZV0100K3910000D210 vs AMZ391K100AB
ECQB1391KF9 CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components AMZV0100K3910000D210 vs ECQB1391KF9
AMZF0100K39100000050 Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.00039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation AMZV0100K3910000D210 vs AMZF0100K39100000050
ECQB1391KKF CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components AMZV0100K3910000D210 vs ECQB1391KKF
ECQB1391KF CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components AMZV0100K3910000D210 vs ECQB1391KF
AMZ391K100RB Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.00039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation AMZV0100K3910000D210 vs AMZ391K100RB
AMZS0100K39100000200 Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.00039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation AMZV0100K3910000D210 vs AMZS0100K39100000200
AMZ391K100ACK Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.00039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation AMZV0100K3910000D210 vs AMZ391K100ACK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMZV0100K3910000D210 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMZV0100K3910000D210 by KEMET Corporation

Select Manufacturer
Which Manufacturer of AMZV0100K3910000D210 would you like to use for your alert(s)?
  • Please alert me when AMZV0100K3910000D210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMZV0100K3910000D210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMZV0100K3910000D210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMZV0100K3910000D210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMZV0100K3910000D210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMZV0100K3910000D210 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: