Part Details for AMZV0100J39200000200 by Nissei Electric Co Ltd
Overview of AMZV0100J39200000200 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZV0100J39200000200
AMZV0100J39200000200 CAD Models
AMZV0100J39200000200 Part Data Attributes
|
AMZV0100J39200000200
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AMZV0100J39200000200
Nissei Electric Co Ltd
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 75 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZV0100J39200000200
This table gives cross-reference parts and alternative options found for AMZV0100J39200000200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZV0100J39200000200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TY2ARB392JAN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZV0100J39200000200 vs 5TY2ARB392JAN |
ECQB1392JFW | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZV0100J39200000200 vs ECQB1392JFW |
ECQB1392JF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZV0100J39200000200 vs ECQB1392JF |
5TY2ARB392JAM | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZV0100J39200000200 vs 5TY2ARB392JAM |
6TX2ARB392JCS | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZV0100J39200000200 vs 6TX2ARB392JCS |
AMZF0100J39200000050 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZV0100J39200000200 vs AMZF0100J39200000050 |
EPEM392J2A | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | AMZV0100J39200000200 vs EPEM392J2A |
AMZV0100J3920000D220 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZV0100J39200000200 vs AMZV0100J3920000D220 |
ECQB1392JF5 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZV0100J39200000200 vs ECQB1392JF5 |
AMZ0100J39200000000 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZV0100J39200000200 vs AMZ0100J39200000000 |